Filter Your Search
1 - 1 of 1 results
|
24LC01BT/OT
Microchip Technology Inc
|
$0.3098 | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 1 | 128 | 128 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 100 µA | 3 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDSO-G5 | Not Qualified | e3 | 1 | 70 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 2.95 mm | 1.65 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.32.00.51 | Microchip |