Parametric results for: 24LC00SN under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 24lc00sn
Select parts from the table below to compare.
Compare
Compare
24LC00/SN
Microchip Technology Inc
$0.2201 Yes Yes Active 128 bit 8 16X8 4.5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010XXXR 1 1 16 16 words SYNCHRONOUS OPEN-DRAIN SERIAL 4.5 V I2C 1 µA 2 µA 5.5 V 2.5 V CMOS COMMERCIAL 4 ms R-PDSO-G8 Not Qualified e3 1 70 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.32.00.51 Microchip
24LC00/SNG
Microchip Technology Inc
Check for Price Yes Active 8 16X8 EEPROM 200 1000000 Write/Erase Cycles 1010XXXR 16 16 words SERIAL I2C 1 µA 2 µA CMOS COMMERCIAL R-PDSO-G8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51
24LC00/SNROC
Microchip Technology Inc
Check for Price Yes Yes Active 128 bit 8 16X8 4.5 V 400 kHz EEPROM 2-WIRE SERIAL INTERFACE; DATA RETENTION ... more 200 1 16 16 words SYNCHRONOUS SERIAL I2C 5.5 V 2.5 V CMOS COMMERCIAL 4 ms R-PDSO-G8 Not Qualified e3 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.91 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.32.00.51