Filter Your Search
1 - 2 of 2 results
|
24LC00/OT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 128 bit | 8 | 16X8 | 4.5 V | 400 kHz | EEPROM | 2-WIRE SERIAL INTERFACE; DATA RETENTION ... more | 200 | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 4 ms | R-PDSO-G5 | Not Qualified | e3 | 1 | 70 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 2.95 mm | 1.63 mm | MICROCHIP TECHNOLOGY INC | SOIC | PLASTIC, MO-178, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.32.00.51 | ||
|
24LC00/OTG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 128 bit | 8 | 16X8 | 4.5 V | 400 kHz | EEPROM | 2-WIRE SERIAL INTERFACE; DATA RETENTION ... more | 200 | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 4 ms | R-PDSO-G5 | Not Qualified | e3 | 1 | 70 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 2.95 mm | 1.63 mm | MICROCHIP TECHNOLOGY INC | SOIC | PLASTIC, MO-178, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.32.00.51 |