Filter Your Search
1 - 10 of 50 results
|
90J24KE
Ohmite Mfg Co
|
$7.5065 | Yes | Yes | Active | 24 kΩ | 5 % | 11 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.08 kV | e1 | 350 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 38.1 mm | 8.7 mm | 46 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
95J24KE
Ohmite Mfg Co
|
$7.5996 | Yes | Yes | Active | 24 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 495 V | e1 | 350 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 38.1 mm | 6.7 mm | 24.6 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
10CJ24KE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 24 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | AXIOHM | FLAME PROOF | 25 °C | AXIOHM | NO | 1.6 kV | e1 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 813 µm | 38.1 mm | 7.95 mm | 39.7 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | |||||
|
NHSA2524KE
TE Connectivity
|
Check for Price | Yes | Active | 24 kΩ | 3 % | 12.5 W | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 550 V | Aluminum Housing | 2 | 15 mm | 29 mm | 28 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||||
|
4CH24KE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 24 kΩ | 3 % | 4 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | AXIOHM | 600 V | 350 °C | All-Welded | 2 | 813 µm | 38.1 mm | 5.56 mm | 17.48 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
5NCH24KE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 24 kΩ | 3 % | 5 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | AXIOHM | 800 V | 350 °C | All-Welded | 2 | 813 µm | 38.1 mm | 5.56 mm | 23.83 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
KC724KE
TE Connectivity
|
Check for Price | Yes | Active | 24 kΩ | 3 % | 8 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | KC | 730 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 1 mm | 38 mm | 7.9 mm | 30.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
HSC30024KE
TE Connectivity
|
Check for Price | Yes | Active | 24 kΩ | 3 % | 300 W | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 2500, FREE AIR POWER: 75W | 25 °C | NO | 2.5 kV | Rectangular | 2 | Tray | BINDING POST | 42 mm | 128 mm | 73 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | ||||||||||||||
|
KC1D24KE
TE Connectivity
|
Check for Price | Yes | Active | 24 kΩ | 3 % | 4.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | KC | 406 V | 355 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 500 µm | 38 mm | 2.8 mm | 17.8 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
HPV50024KE
TE Connectivity
|
Check for Price | Yes | Active | 24 kΩ | 3 % | 500 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HPV | 2.5 kV | 200 °C | -55 °C | Aluminum Housing | 2 | 58 mm | 136 mm | 78 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 |