Filter Your Search
1 - 2 of 2 results
|
24IMS6-1515-9Z
Bel Power Solutions
|
Check for Price | No | No | Transferred | 24 V | 15 V | 36 V | 18 V | 14.88 V | 15.12 V | 200 mA | 2 | NO | NO | ADDITIONAL 15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 % | 3 % | 1 | HYBRID | OTHER | 6 W | 500 ms | R-XDIP-T24 | e0 | Not Qualified | UL | 71 °C | -40 °C | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 33 mm | 8.8 mm | POWER-ONE INC | DIP | DIP, | 24 | compliant | EAR99 | ||
|
24IMS6-1515-9Z
Bel Fuse
|
Check for Price | No | Obsolete | 24 V | 15 V | 36 V | 18 V | 14.88 V | 15.12 V | 200 mA | 2 | NO | NO | ADDITIONAL 15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 % | 3 % | 1 | HYBRID | OTHER | 6 W | 500 ms | R-XDIP-T24 | e0 | Not Qualified | UL | 71 °C | -40 °C | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 33 mm | 8.8 mm | BEL FUSE INC | DIP-24 | unknown | EAR99 |