Filter Your Search
1 - 1 of 1 results
|
24IMP6-12-7
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 12 V | 36 V | 10 V | 11.76 V | 12.24 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | COMMERCIAL EXTENDED | 6 W | R-XDMA-P5 | e0 | Not Qualified | 71 °C | -25 °C | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , MODULE,5LEAD,.8 | compliant | EAR99 |