Filter Your Search
1 - 10 of 3,066 results
|
R1D-0524/H-R
RECOM Power Inc
|
$2.9401 | Yes | Yes | Active | 5 V | 24 V | 5.5 V | 4.5 V | 22.8 V | 25.2 V | 21 mA | 2 | YES | NO | ADDITIONAL -24 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | , MODULE,6LEAD,.45 | 10/6 | compliant | EAR99 | RECOM Power | ||
|
R1S12-1524/H-R
RECOM Power Inc
|
$3.0815 | Yes | Yes | Active | 15 V | 24 V | 16.5 V | 13.5 V | 22.8 V | 25.2 V | 42 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G10 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | MODULE,10LEAD,.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | SMD-12/10 | 12/10 | compliant | EAR99 | RECOM Power | |||
|
R1S-3.324/H-R
RECOM Power Inc
|
$3.0970 | Yes | Yes | Active | 3.3 V | 24 V | 3.63 V | 2.97 V | 22.8 V | 25.2 V | 42 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G5 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | MODULE,5LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | MODULE | SMD-8/5 | 8/5 | compliant | EAR99 | RECOM Power | |||
|
R1D-3.324/H-R
RECOM Power Inc
|
$3.1416 | Yes | Yes | Active | 3.3 V | 24 V | 3.63 V | 2.97 V | 22.8 V | 25.2 V | 21 mA | 2 | YES | NO | ADDITIONAL -24 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | SMD-10/6 | 10/6 | compliant | EAR99 | RECOM Power | ||
|
R1D12-1224/HP-R
RECOM Power Inc
|
$3.1498 | Yes | Yes | Active | 12 V | 24 V | 13.2 V | 10.8 V | 22.8 V | 25.2 V | 21 mA | 2 | YES | NO | ADDITIONAL -24 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G10 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | MODULE,10LEAD,.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | SMD-12/10 | 12/10 | compliant | EAR99 | RECOM Power | ||
|
R1D-1224/HP-R
RECOM Power Inc
|
$3.1940 | Yes | Yes | Active | 12 V | 24 V | 13.2 V | 10.8 V | 22.8 V | 25.2 V | 21 mA | 2 | YES | NO | ADDITIONAL -24 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | SMD-10/6 | 10/6 | compliant | EAR99 | RECOM Power | ||
|
R1D-0524/HP-R
RECOM Power Inc
|
$3.1940 | Yes | Yes | Active | 5 V | 24 V | 5.5 V | 4.5 V | 22.8 V | 25.2 V | 21 mA | 2 | YES | NO | ADDITIONAL -24 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | , MODULE,6LEAD,.45 | 10/6 | compliant | EAR99 | RECOM Power | ||
|
R1D12-0524/H-R
RECOM Power Inc
|
$3.1940 | Yes | Yes | Active | 5 V | 24 V | 5.5 V | 4.5 V | 22.8 V | 25.2 V | 21 mA | 2 | YES | NO | ADDITIONAL -24 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G10 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | MODULE,10LEAD,.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | SMD-12/10 | 12/10 | compliant | EAR99 | RECOM Power | ||
|
R1S12-1524/HP-R
RECOM Power Inc
|
$3.1988 | Yes | Yes | Active | 15 V | 24 V | 16.5 V | 13.5 V | 22.8 V | 25.2 V | 42 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G10 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | MODULE,10LEAD,.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | SMD-12/10 | 12/10 | compliant | EAR99 | RECOM Power | |||
|
R1D-2424/H-R
RECOM Power Inc
|
$3.2052 | Yes | Yes | Active | 24 V | 24 V | 26.4 V | 21.6 V | 22.8 V | 25.2 V | 21 mA | 2 | YES | NO | ADDITIONAL -24 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | , MODULE,6LEAD,.45 | 10/6 | compliant | EAR99 | RECOM Power |