Filter Your Search
1 - 1 of 1 results
|
24FC512T-I/OT
Microchip Technology Inc
|
Check for Price | Yes | Active | 524.288 kbit | 8 | 64KX8 | 2.5 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 64000 | 65.536 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2.5 V | I2C | 1 µA | 5 µA | 5.5 V | 1.7 V | CMOS | 5 ms | HARDWARE | R-PDSO-G5 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.45 mm | 2.9 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-23,5-PIN | compliant | Microchip |