Filter Your Search
1 - 2 of 2 results
|
24FC16-E/SN
Microchip Technology Inc
|
$0.3945 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 1.8 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 1.8 V | I2C | 3 µA | 3 µA | 5.5 V | 1.7 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | R-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.32.00.51 | 2019-12-11 | Microchip | ||
|
24FC16-E/SN36KVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 16.384 kbit | 8 | 2KX8 | 1.8 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 1.8 V | I2C | 3 µA | 3 µA | 5.5 V | 1.7 V | CMOS | 5 ms | HARDWARE | R-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant |