Filter Your Search
1 - 1 of 1 results
|
24FC08T-E/ST36KVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8.192 kbit | 8 | 1KX8 | 2.5 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2.5 V | I2C | 3 µA | 3 µA | 5.5 V | 1.7 V | CMOS | 5 ms | HARDWARE | R-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant |