Filter Your Search
1 - 2 of 2 results
![]() |
24C65T/SMVAO
Microchip Technology Inc
|
Check for Price | No | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 400 kHz | EEPROM | DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED | 200 | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 6 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 70 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.28 mm | 5.21 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.207 INCH, EIAJ, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
![]() |
24C65T/SMVAOG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 400 kHz | EEPROM | DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED | 200 | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 6 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 70 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.28 mm | 5.21 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.207 INCH, EIAJ, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 |