Parametric results for: 24C65T/SMC30 under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 24c65tsmc30
Select parts from the table below to compare.
Compare
Compare
24C65T/SMC30G
Microchip Technology Inc
Check for Price Yes Yes Active 65.536 kbit 8 8KX8 5 V 400 kHz EEPROM DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED 200 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 6 V 4.5 V CMOS COMMERCIAL 5 ms R-PDSO-G8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.03 mm 5.28 mm 5.21 mm MICROCHIP TECHNOLOGY INC SOIC 0.207 INCH, EIAJ, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51
24C65T/SMC30
Microchip Technology Inc
Check for Price Yes Yes Active 65.536 kbit 8 8KX8 5 V 400 kHz EEPROM DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED 200 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 6 V 4.5 V CMOS COMMERCIAL 5 ms R-PDSO-G8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.03 mm 5.28 mm 5.21 mm MICROCHIP TECHNOLOGY INC SOIC 0.207 INCH, EIAJ, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51