Filter Your Search
1 - 2 of 2 results
|
24C16BT-E/SL
Microchip Technology Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 5 V | 100 kHz | EEPROM | 2-WIRE SERIAL INTERFACE; DATA RETENTION ... more | 200 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 100 µA | 3 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 8.65 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP14,.25 | 14 | unknown | ||||
|
24C16BTE/SL
Microchip Technology Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 100 µA | 3 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 8.65 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOIC-14 | 14 | unknown | EAR99 | 8542.32.00.51 |