Filter Your Search
1 - 10 of 117 results
|
24C08BT-E/SN
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 5 V | 100 kHz | EEPROM | 2-WIRE SERIAL INTERFACE; DATA RETENTION ... more | 200 | 1000000 Write/Erase Cycles | 1010XMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 100 µA | 3 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | unknown | |||||||
|
AT24C08BU3-UU-T
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 2.5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DXXR | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 3 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PBGA-B8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | BGA8,2X4,40/20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 910 µm | 2 mm | 1.5 mm | ATMEL CORP | BGA | 1.50 X 2 MM, 0.50 MM PITCH, HALOGEN AND LEAD FREE, DBGA-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
24C08BE/P
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 100 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 100 µA | 3 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
FM24C08B-ST-U-R
Shanghai Fudan Microelectronics Group Co Limited
|
Check for Price | Yes | Contact Manufacturer | 8.192 kbit | 8 | 1KX8 | EEPROM | 100 | 1000000 Write/Erase Cycles | 10100MMR | 1000 | 1.024 k | SERIAL | I2C | 1 µA | 3 µA | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | SHANGHAI FUDAN MICROELECTRONICS CO LTD | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||
|
AT24C08BN-SP25-B
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DXXR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
AT24C08BN-SP25-B
Microchip Technology Inc
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DXXR | 1 | 1000 | 1.024 k | SYNCHRONOUS | 16 words | SERIAL | 5 V | I2C | 18 µA | 3 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | unknown | |||||||||||||||||
|
M24C08-BN6TP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 400 kHz | EEPROM | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
AT24C08BY6-YH-T
Microchip Technology Inc
|
Check for Price | Not Recommended | 8.192 kbit | 8 | 1KX8 | 2.5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DXXR | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 3 µA | 3 µA | 5.5 V | 1.8 V | CMOS | 5 ms | HARDWARE | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||
|
24C08B/SL
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 100 kHz | EEPROM | 2-WIRE SERIAL INTERFACE; DATA RETENTION ... more | 200 | 1000000 Write/Erase Cycles | 1010XMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 100 µA | 3 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 8.65 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOIC-14 | 14 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
FM24C08B-TS-R-G
Shanghai Fudan Microelectronics Group Co Limited
|
Check for Price | Contact Manufacturer | SHANGHAI FUDAN MICROELECTRONICS CO LTD | , | unknown | EAR99 | 8542.32.00.51 |