Filter Your Search
1 - 10 of 73 results
|
IS24C04-2G
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 2.5 V | 100 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
X24C042S8-2.7
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | EEPROM | 100 | 100000 Write/Erase Cycles | 1010DDMR | 512 | 512 words | SERIAL | I2C | 50 µA | 3 µA | CMOS | COMMERCIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | IC MICROSYSTEMS SDN BHD | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
IS24C04-2ZI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 2.5 V | 100 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | INTEGRATED SILICON SOLUTION INC | SOIC | TSSOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
X24C042PM-3
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | EEPROM | 100 | 100000 Write/Erase Cycles | 1010DDMR | 512 | 512 words | SERIAL | I2C | 50 µA | 3 µA | CMOS | MILITARY | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | IC MICROSYSTEMS SDN BHD | DIP, DIP8,.3 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||
|
IS24C04-2GI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 2.5 V | 100 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
X24C042S8M
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | EEPROM | 100 | 100000 Write/Erase Cycles | 1010DDMR | 512 | 512 words | SERIAL | I2C | 150 µA | 3 µA | CMOS | MILITARY | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | IC MICROSYSTEMS SDN BHD | SOP, SOP8,.25 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||
|
X24C042S8M-3.5
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | EEPROM | 100 | 100000 Write/Erase Cycles | 1010DDMR | 512 | 512 words | SERIAL | I2C | 150 µA | 3 µA | CMOS | MILITARY | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | IC MICROSYSTEMS SDN BHD | SOP, SOP8,.25 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||
|
CAT24C042JI-42
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010XXMR | 512 | 512 words | SERIAL | I2C | 50 µA | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
X24C042S14M-3
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | EEPROM | 100 | 100000 Write/Erase Cycles | 1010DDMR | 512 | 512 words | SERIAL | I2C | 50 µA | 3 µA | CMOS | MILITARY | SOFTWARE | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | IC MICROSYSTEMS SDN BHD | SOP, SOP14,.25 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||
|
LE24C042M
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 400 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.7 mm | 5 mm | 4.4 mm | SANYO SEMICONDUCTOR CO LTD | SOIC | LSOP, | 8 | unknown | EAR99 | 8542.32.00.51 |