Parametric results for: 24C02A-I/SN under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 24c02aisn
Select parts from the table below to compare.
Compare
Compare
24C02AI/SN
Microchip Technology Inc
Check for Price Yes Yes Obsolete 2.048 kbit 8 256X8 5 V 100 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL I2C 100 µA 4.25 µA 5.5 V 4.5 V CMOS INDUSTRIAL 1 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51
24C02A-I/SN
Microchip Technology Inc
Check for Price Yes Yes Obsolete 2.048 kbit 8 256X8 5 V 5 V 100 kHz EEPROM DATA RETENTION > 40 YEARS 200 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL I2C 100 µA 4.25 µA 5.5 V 4.5 V CMOS INDUSTRIAL 1 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant