Parametric results for: 24C00T-EOT under EEPROMs

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: 24c00teot
Select parts from the table below to compare.
Compare
Compare
24C00T-E/OT
Microchip Technology Inc
$0.3391 Yes Yes Active 128 bit 8 16X8 5 V 100 kHz EEPROM 200 1000000 Write/Erase Cycles 1010XXXR 1 1 16 16 words SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 1 µA 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 4 ms R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 2.9 mm 1.5 mm MICROCHIP TECHNOLOGY INC SOT-23 ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.32.00.51 Microchip
24C00T-E/OTG
Microchip Technology Inc
Check for Price Yes Yes Active 128 bit 8 16X8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010XXXR 1 16 16 words SYNCHRONOUS OPEN-DRAIN SERIAL I2C 5 µA 3 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 4 ms R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 2.9 mm 1.5 mm MICROCHIP TECHNOLOGY INC SOT-23 ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN 5 compliant
24C00T-E/OTC21
Microchip Technology Inc
Check for Price Yes Yes Active 128 bit 8 16X8 5 V 400 kHz EEPROM 2-WIRE SERIAL INTERFACE; DATA RETENTION ... more 200 1 16 16 words SYNCHRONOUS SERIAL I2C 5.5 V 4.5 V CMOS AUTOMOTIVE 4 ms R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 2.9 mm 1.5 mm MICROCHIP TECHNOLOGY INC SOT-23 ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.32.00.51
24C00TE/OTG
Microchip Technology Inc
Check for Price Yes Yes Active 128 bit 8 16X8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010XXXR 1 16 16 words SYNCHRONOUS OPEN-DRAIN SERIAL I2C 5 µA 3 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 4 ms R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 2.9 mm 1.5 mm MICROCHIP TECHNOLOGY INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.32.00.51
24C00T-E/OTVAO
Microchip Technology Inc
Check for Price No Yes Active 128 bit 8 16X8 5 V 400 kHz EEPROM 2-WIRE SERIAL INTERFACE; DATA RETENTION ... more 200 1 16 16 words SYNCHRONOUS SERIAL I2C 5.5 V 4.5 V CMOS AUTOMOTIVE 4 ms R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 2.9 mm 1.5 mm MICROCHIP TECHNOLOGY INC SOT-23 PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.32.00.51
24C00TE/OT
Microchip Technology Inc
Check for Price Yes Yes Active 128 bit 8 16X8 5 V 400 kHz EEPROM 1 16 16 words SYNCHRONOUS OPEN-DRAIN SERIAL I2C 5.5 V 4.5 V CMOS AUTOMOTIVE 4 ms R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 2.9 mm 1.5 mm MICROCHIP TECHNOLOGY INC SOT-23 ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN 5 compliant