Filter Your Search
1 - 2 of 2 results
|
FT24C1024A-USR-B
Fremont Micro Devices (USA) Inc
|
Check for Price | Yes | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 400 kHz | EEPROM | ALSO OPERATES WITH 1.8V MIN AT 0.4 MHZ | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128000 | 131.072 k | SYNCHRONOUS | 256 words | SERIAL | 2.5 V | I2C | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FREMONT MICRO DEVICES LTD | SOP-8 | unknown | ||||
|
FT24C1024A-USR-T
Fremont Micro Devices (USA) Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 400 kHz | EEPROM | ALSO OPERATES WITH 1.8V MIN AT 0.4 MHZ | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128000 | 131.072 k | SYNCHRONOUS | 256 words | SERIAL | 2.5 V | I2C | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FREMONT MICRO DEVICES LTD | SOP-8 | unknown | Fremont Micro Devices USA |