Filter Your Search
1 - 1 of 1 results
|
24AA65/SM
Microchip Technology Inc
|
$1.6493 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 100 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 5 µA | 3 µA | 6 V | 1.8 V | CMOS | COMMERCIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.28 mm | 5.25 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.207 INCH, EIAJ, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip |