Filter Your Search
1 - 2 of 2 results
|
24AA256T-I/ST14G
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 2.5 V | 400 kHz | EEPROM | DATA RETENTION > 200 YEARS; 1,000,000 ERASE/WRITE CYCLES | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 5 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 | 14 | compliant | EAR99 | 8542.32.00.51 | ||
|
24AA256T-I/ST14
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 2.5 V | 400 kHz | EEPROM | DATA RETENTION > 200 YEARS; 1,000,000 ERASE/WRITE CYCLES | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 5 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 | 14 | compliant | EAR99 | 8542.32.00.51 |