Filter Your Search
1 - 1 of 1 results
|
24AA16-I/MNY
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16.384 kbit | 8 | 2KX8 | 2.5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 2.5 V | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | DFN | HVSON, SOLCC8,.12,20 | 8 | compliant | EAR99 | 8542.32.00.51 |