Filter Your Search
1 - 1 of 1 results
|
24AA128T-I/SNRVF
Microchip Technology Inc
|
Check for Price | Active | 131.072 kbit | 8 | 16KX8 | 5 V | 400 kHz | EEPROM | ALSO OPERATES AT 0.1MHZ AT 1.7-2.5 SUPPLY VOLTGE | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 16000 | 16.384 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2.5 V | NO | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.51 |