Parametric results for: 24AA02T-I/STG under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 24aa02tistg
Select parts from the table below to compare.
Compare
Compare
24AA02T-I/STG
Microchip Technology Inc
Check for Price Yes Yes Active 2.048 kbit 8 256X8 2.5 V 100 kHz EEPROM 200 1000000 Write/Erase Cycles 1010XXXR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC SOIC 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 8 compliant EAR99 8542.32.00.51