Parametric results for: 24AA025E48-I/SN under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 24aa025e48isn
Select parts from the table below to compare.
Compare
Compare
24AA025E48-I/SN
Microchip Technology Inc
$0.3616 Yes Yes Active 2.048 kbit 8 256X8 5 V 400 kHz EEPROM ALSO OPERATES AT 1.7V TO 2.5V @0.1MHZ 200 1000000 Write/Erase Cycles 1010DDDR 1 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-8 8 compliant EAR99 8542.32.00.51 Microchip