Filter Your Search
1 - 2 of 2 results
|
24AA01-I/MS
Microchip Technology Inc
|
$0.2622 | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 2.5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 1 | 128 | 128 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2.5 V | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | 1991-01-01 | Microchip | |||
|
24AA01-I/MSG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | NO | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |