Filter Your Search
1 - 2 of 2 results
|
24AA00E/SN
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 128 bit | 8 | 16X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 4 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
|
24AA00-E/SN
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 128 bit | 1 | 128X1 | 2/5 V | 2 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 2 µA | 6 V | 2.5 V | CMOS | INDUSTRIAL | 6 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant |