Parametric results for: 248-P under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 226 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 248p
Select parts from the table below to compare.
Compare
Compare
MP2-H072-48P1-S-TG
3M Interconnect
Check for Price Yes No Active 72 4 2 mm MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 3M; METPAK NO NO NO e0 NO 94V-0 TIN LEAD OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE PRESS FIT 3M ELECTRONIC PRODUCTS DIVISION compliant
DHPH-2A-56-SG-.313/SMT/.248-P
Adam Technologies Inc
Check for Price Yes Contact Manufacturer 56 2 1.27 mm 2 20 mΩ 1 A MALE 500 Cycles BOARD POLYAMIDE AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 300VAC V NO 1 GΩ e3 UL, CSA -40 °C 105 °C RECEPTACLE Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO ONE RECTANGULAR 3.556 mm FLASH inch SURFACE MOUNT 0.134 inch 0.264 inch 1.4 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
70233-248P
Amphenol FCi
Check for Price Active 48 4 2.0066 mm 4 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU STRAIGHT BOARD CONNECTOR TRAY PACKAGING 1000VAC V NO 2.085 N 1 GΩ UL, CSA -55 °C 105 °C RECEPTACLE TIN/LEAD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm 80u inch PRESS FIT 0.622 inch 0.669 inch 0.942 inch 0.169 inch FCI compliant EAR99 8536.69.40.40
EARS-02-48-P-GD10-3Z
Central Components Manufacturing
Check for Price Yes Active 48 2 2.54 mm 2 20 mΩ 3 A FEMALE BOARD POLYESTER STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 1 GΩ POLARIZED HOUSING NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.197 inch 0.635 inch 2.416 inch 0.28 inch CENTRAL COMPONENTS MANUFACTURING unknown EAR99 8536.69.40.40
65863-248P
Amphenol FCi
Check for Price No No Active 14 2 2.54 mm MALE BOARD NICKEL PALLADIUM GOLD (30)/GOLD FLASH STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e4 NO 94VE-0 NICKEL PALLADIUM GOLD (30)/GOLD FLASH PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant EAR99 8536.69.40.40
IMSA-9210B-1-30ZA248-PT1
Iriso Electronics Co Ltd
Check for Price Active BOARD CONNECTOR IRISO ELECTRONICS CO LTD unknown EAR99 8536.69.40.40
MP2-H072-48P1-S-KR
3M Interconnect
Check for Price Yes Yes Active 72 4 2 mm MALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 3M; METPAK NO NO NO e3 NO 94V-0 MATTE TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE PRESS FIT 3M ELECTRONIC PRODUCTS DIVISION compliant EAR99 8536.69.40.40 ROHS COMPLIANT
EARS-02-48-P-GD30-1W-HT
Central Components Manufacturing
Check for Price Yes Active 48 2 2.54 mm 2 20 mΩ 3 A FEMALE BOARD POLYESTER STRAIGHT BOARD STACKING CONNECTOR 600VAC V NO 1 GΩ POLARIZED HOUSING NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.197 inch 0.435 inch 2.416 inch 0.098 inch CENTRAL COMPONENTS MANUFACTURING unknown EAR99 8536.69.40.40
MP2-H192-48P1-S-FJ
3M Interconnect
Check for Price Yes Yes Active 192 4 2 mm MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 3M; METPAK NO NO NO e3 NO 94V-0 MATTE TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE PRESS FIT 3M ELECTRONIC PRODUCTS DIVISION compliant ROHS COMPLIANT
IMSA-9210B-1-15ZA248-PT1
Iriso Electronics Co Ltd
Check for Price Active BOARD CONNECTOR IRISO ELECTRONICS CO LTD unknown EAR99 8536.69.40.40