Filter Your Search
1 - 1 of 1 results
|
247XCXP-06024VDC
Struthers-Dunn
|
Check for Price | Active | 2.5 W | 230.77 Ω | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 3PDT | MOMENTARY | OFF-DELAY RELAY | DC | 60 s | 6 s | 104 mA | 19.2 V | 24 V | 10A@240VAC | 10A@28VDC | CSA; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 37.2 mm | 95.2 mm | 66.8 mm | 66.8mm X 37.2mm X 95.2mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 |