Parametric results for: 24726B5 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 79 results

|
-
-
-
Manufacturer Part Number: 24726
Select parts from the table below to compare.
Compare
Compare
70247-2651
Molex
$0.8486 Yes Yes Active 26 2 2.54 mm MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR SHROUDED NO NO NO e3 NO 94V-0 TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER MOLEX LLC compliant Molex
70247-2652
Molex
$3.3291 Yes Yes Active 26 2 2.54 mm MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR SHROUDED NO NO NO e3 NO 94V-0 MATTE TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER MOLEX LLC compliant Molex
70247-2654
Molex
$4.2619 Yes Yes Active 26 2 2.54 mm MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR SHROUDED NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER MOLEX LLC compliant Molex EAR99 8536.69.40.40
70247-2656
Molex
Check for Price Obsolete 25 2 2.54 mm MALE BOARD GOLD (15) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN (75) OVER NICKEL NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER MOLEX LLC unknown
2472-6122TG
3M Interconnect
Check for Price Contact Manufacturer 72 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ UL, CSA -55 °C 105 °C RECEPTACLE GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 10u inch SOLDER 0.196 inch 0.1 inch 3.59 inch 0.112 inch 3M ELECTRONIC PRODUCTS DIVISION unknown EAR99 8536.69.40.40
2472-6222TG
3M Interconnect
Check for Price Contact Manufacturer 72 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ UL, CSA -55 °C 105 °C RECEPTACLE GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 10u inch SOLDER 0.196 inch 0.1 inch 3.59 inch 0.112 inch 3M ELECTRONIC PRODUCTS DIVISION unknown EAR99 8536.69.40.40
90824-726LF
Amphenol FCi
Check for Price Yes Yes Active 26 2 2.54 mm MALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant EAR99 8536.69.40.40 LEAD FREE
CBB-PBC24-7-26-GD-SM-TP
Central Components Manufacturing
Check for Price Yes Yes Obsolete MALE GOLD FLASH BOARD STACKING CONNECTOR NO NO NO Gold Flash (Au) PHOSPHOR BRONZE CENTRAL COMPONENTS MANUFACTURING unknown
2472-6223TG
3M Interconnect
Check for Price Contact Manufacturer 72 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ UL, CSA -55 °C 105 °C RECEPTACLE GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 10u inch SOLDER 0.196 inch 0.1 inch 3.59 inch 0.155 inch 3M ELECTRONIC PRODUCTS DIVISION unknown EAR99 8536.69.40.40
95124-726H
Amphenol FCi
Check for Price No No Obsolete 26 2 2.54 mm MALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant