Filter Your Search
1 - 1 of 1 results
|
247-379-2-21PPJS
Glenair Inc
|
Check for Price | Active | 21 | 2 | 1.27 mm | 2 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | C | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | 200VDC V | YES | 2.78 N | 5 GΩ | MIL | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.07 inch | MULTIPLE MATING PARTS AVAILABLE | NO | JACKSCREW | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.778 mm | 50u inch | NICKEL PLATED | SURFACE MOUNT | 0.325 inch | 0.907 inch | 1.085 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |