Filter Your Search
1 - 1 of 1 results
|
246BBXL-18F24VAC
Struthers-Dunn
|
Check for Price | Active | 5 W | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | MOMENTARY | ON-DELAY RELAY | AC | COIL OPERATE VOLTAGE(AC):20.4 V | 208 mA | 24 V | 10A@240VAC | 10A@28VDC | 18 s | CSA; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 37.2 mm | 95.2 mm | 66.8 mm | 66.8mm X 37.2mm X 95.2mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.20 |