Parametric results for: 243A10730X under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 243a10730x
Select parts from the table below to compare.
Compare
Compare
243A10730X
Conec Corporation
Check for Price Obsolete 25 2 2.7686 mm 2 10 mΩ 5 A MALE-FEMALE GLASS FILLED POLYESTER STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR PI FILTER ADAPTER 424VDC V YES 3.336 N 100 MΩ 2.224 N UL -25 °C 105 °C PLUG-RECEPTACLE TIN OVER NICKEL COPPER ALLOY STAGGERED RND PIN-SKT 0.109 inch 0.112 inch #4-40 JACKSCREW GENERAL PURPOSE STAGGERED 2.8448 mm TIN 0.217 inch 2.103 inch CONEC CORP compliant EAR99 8536.69.40.30