Parametric results for: 242A16260X under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 242a16260x
Select parts from the table below to compare.
Compare
Compare
242A16260X
Conec Corporation
Check for Price Obsolete 9 2 2.7686 mm 2 10 mΩ 5 A FEMALE BOARD GLASS FILLED POLYESTER 1/E STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR 424VDC V YES 3.336 N 100 MΩ 3.1692 N UL -25 °C 105 °C PLUG TIN OVER NICKEL COPPER ALLOY STAGGERED RND PIN-SKT 0.109 inch 0.112 inch M3 THREADED GENERAL PURPOSE STAGGERED 2.8448 mm TIN SOLDER 0.509 inch 1.228 inch 0.171 inch CONEC CORP compliant EAR99 8536.69.40.30