Filter Your Search
1 - 1 of 1 results
|
242A15960X
Conec Corporation
|
Check for Price | Obsolete | 9 | 2 | 10 mΩ | 5 A | FEMALE | 50 Cycles | PANEL | GLASS FILLED POLYESTER | 1/E | STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | 424VDC V | YES | 3.336 N | 100 MΩ | 26 AWG | 26 AWG | 3.1692 N | UL | -25 °C | 105 °C | PLUG | PREASSEM CONN | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | TIN | SOLDER LUG | 0.509 inch | 1.228 inch | 0.205 inch | CONEC CORP | compliant |