Parametric results for: 242A15140X under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 242a15140x
Select parts from the table below to compare.
Compare
Compare
242A15140X
Conec Corporation
Check for Price Obsolete 15 2 2.7686 mm 2 10 mΩ 5 A FEMALE BOARD GLASS FILLED POLYESTER STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR 424VDC V YES 3.336 N 1000 GΩ 2.1962 N UL -25 °C 105 °C PLUG TIN OVER NICKEL COPPER ALLOY STAGGERED RND PIN-SKT 0.109 inch 0.112 inch M3 THREADED GENERAL PURPOSE STAGGERED 2.8448 mm TIN SOLDER 0.509 inch 1.556 inch CONEC CORP compliant EAR99 8536.69.40.30