Filter Your Search
1 - 1 of 1 results
|
242A10710X
Conec Corporation
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 3/B | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | THD REAR SPACER&FRONT THD LOCK | 424VDC V | YES | 3.336 N | 100 MΩ | 2.224 N | UL | -25 °C | 105 °C | PLUG | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.509 inch | 2.103 inch | 0.171 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 |