Parametric results for: 241a19250x under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 241a19250x
Select parts from the table below to compare.
Compare
Compare
241A19250X
Conec Corporation
Check for Price Obsolete 25 2 2.7686 mm 2 10 mΩ 5 A MALE BOARD GLASS FILLED POLYESTER 3/B STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR WITH SPACER CLIP 424VDC V YES 3.336 N 100 MΩ 2.224 N UL -25 °C 105 °C RECEPTACLE TIN OVER NICKEL COPPER ALLOY STAGGERED RND PIN-SKT 0.109 inch 0.112 inch M3 THREADED GENERAL PURPOSE STAGGERED 2.8448 mm TIN SOLDER 0.509 inch 2.103 inch CONEC CORP compliant EAR99 8536.69.40.30