Filter Your Search
1 - 1 of 1 results
|
241A25130X
Conec Corporation
|
Check for Price | Obsolete | 15 | 2 | 2 | 7.5 A | MALE | 50 Cycles | BOARD | PLASTIC | 2/A | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 424VDC V | YES | 50 N | 50 N | CSA,IEC,UL | 94V-0 | -25 °C | 105 °C | HOLE 0.125 | PLUG | STAGGERED | RND PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | 4-40 UNC | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.51 inch | 0.517 inch | 1.556 inch | 0.126 inch | CONEC CORP | compliant |