Filter Your Search
1 - 1 of 1 results
|
241A16860X
Conec Corporation
|
Check for Price | Obsolete | 15 | 3 | 2.286 mm | 3 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | H. DENSITY, THD SPACER & LOCK | 424VDC V | YES | 3.336 N | 100 MΩ | 2.1962 N | UL | -25 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.09 inch | 0.078 inch | M3 | THREADED | GENERAL PURPOSE | STAGGERED | 1.9812 mm | TIN | SOLDER | 0.509 inch | 1.228 inch | 0.142 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 |