Filter Your Search
1 - 1 of 1 results
|
241A11750X
Conec Corporation
|
Check for Price | Obsolete | 37 | 2 | 10 mΩ | 5 A | MALE | 50 Cycles | PANEL | GLASS FILLED POLYESTER | 4/C | STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | 424VDC V | YES | 3.336 N | 100 MΩ | 26 AWG | 26 AWG | 2.224 N | UL | -25 °C | 105 °C | RECEPTACLE | PREASSEM CONN | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | TIN | SOLDER LUG | 0.509 inch | 2.744 inch | 0.205 inch | CONEC CORP | compliant | CONEC |