Filter Your Search
1 - 10 of 171 results
|
10108777-11010ZLF
Amphenol FCi
|
Check for Price | Active | 36 | 2 | 2 mm | 4 | 30 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYAMIDE | STRAIGHT | CARD EDGE CONNECTOR | 424VAC V | NO | 1.15 N | 1 GΩ | POLARIZED HOUSING | 0.15 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | 0.071 inch | NO | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2 mm | 30u inch | SOLDER | 0.346 inch | 0.443 inch | 0.984 inch | 0.122 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
2006P010ZL15
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 10 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | UL | -25 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.197 inch | 0.787 inch | 0.098 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
50328-1010Z
Amphenol Communications Solutions
|
Check for Price | No | Active | 40 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e4 | NO | 94V-0 | HOLE .112-.124 | RECEPTACLE | GOLD | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.46 inch | 0.5 inch | 2.35 inch | 0.22 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
50000-5010ZLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 10 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.36 inch | 0.72 inch | 1.75 inch | 0.22 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||
|
H912-5010-010-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 10 | 2 | 1.27 mm | 2 | 30 mΩ | 500 mA | MALE | BOARD | GLASS FILLED POLYESTER | SN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.244 inch | 0.25 inch | 0.102 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
50388-5010Z
Amphenol Communications Solutions
|
Check for Price | No | Active | 40 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | HOLE .120- .126 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.46 inch | 0.05 inch | 1.75 inch | 0.22 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
H812-0130-010-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 2 | 2 | 2 | 20 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYESTER | SN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.157 inch | 0.236 inch | 0.079 inch | 0.106 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
HM1C02D0C010Z1LF
Amphenol FCi
|
Check for Price | Yes | Active | 48 | 4 | MALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | IDC | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
10108777-02010ZLF
Amphenol Communications Solutions
|
Check for Price | Active | 36 | 2 | 2 mm | 4 | 30 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYAMIDE | STRAIGHT | CARD EDGE CONNECTOR | 424VAC V | NO | 1.15 N | 1 GΩ | POLARIZED HOUSING | 0.15 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | 0.071 inch | NO | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2 mm | 30u inch | SOLDER | 0.346 inch | 0.443 inch | 0.984 inch | 0.122 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
10061913-010ZLF
Amphenol Communications Solutions
|
Check for Price | Active | 36 | 2 | 1 mm | 2 | 30 mΩ | 1.1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | STRAIGHT | CARD EDGE CONNECTOR | 424VAC V | NO | 1.15 N | 1 GΩ | 0.15 N | NO | NO | NO | CUL; UL | 94V-0 | -55 °C | 85 °C | SOLDER HOLDING POSTS | RECTANGULAR | BELLOWED TYPE | WHITE | 0.39 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.2 mm | 15u inch | SURFACE MOUNT | 0.291 inch | 0.437 inch | 1.063 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |