Parametric results for: 240ME05 under Quartz Crystals

Filter Your Search

1 - 10 of 33,917 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 240m
Select parts from the table below to compare.
Compare
Compare
ABLSG-10.240MHZ-D-2-Y-T
Abracon Corporation
$0.4994 Yes Active 10.24 MHz 20 ppm 0.003 % 5 PPM/YEAR 50 Ω 18 pF L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 13 INCH 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES TIN L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) ABRACON LLC HC/49US, SMD, 3 PIN compliant ABRACON
240MS12AAMA1STD
KEMET Corporation
$7.4993 Yes Active 60 °C -20 °C 60 °C CHASSIS MOUNT NO KEMET ELECTRONICS CORP compliant KEMET EAR99 8532.22.00.55 240 µF ALUMINUM ELECTROLYTIC CAPACITOR 38 mm ALUMINUM (WET) 75 mm Quick Connect NON-POLARIZED 25 % 120 V LUG
240MG500
Hammond Manufacturing
$386.6618 Yes Active PORTABLE MOUNT NO HAMMOND MANUFACTURING CO LTD compliant Hammond Manufacturing EAR99 8504.31.40.65 264.14 mm CSA; CUL; UL YES NO 156.2 mm 240 V 1 2.08 A 240 V SINGLE 240V POWER TRANSFORMER 500 VA 189.66 mm
240MG1000
Hammond Manufacturing
$530.6844 Yes Active PORTABLE MOUNT NO HAMMOND MANUFACTURING CO LTD compliant Hammond Manufacturing EAR99 8504.31.60.00 264.14 mm CSA; CUL; UL YES NO 156.2 mm 240 V 1 4.17 A 240 V SINGLE 240V POWER TRANSFORMER 1000 VA 189.66 mm
240MG1800
Hammond Manufacturing
$861.7433 Yes Active PORTABLE MOUNT NO HAMMOND MANUFACTURING CO LTD compliant EAR99 8504.32.00.00 314.94 mm CSA; CUL; UL YES NO 181.6 mm 240 V 1 7.5 A 240 V SINGLE 240V POWER TRANSFORMER 1800 VA 221.41 mm
SM13T2-SR-24.0M-50H3EE
Pletronics Inc
Check for Price Yes Obsolete 24 MHz 50 ppm 0.005 % 5 PPM/YEAR 100 Ω L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) 60 °C SERIES - 3RD OVERTONE AT-CUT CRYSTAL; TAPE AND REEL 100 µW e4 -10 °C 60 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) PLETRONICS INC ROHS COMPLIANT, MINIATURE, SMD, 2 PIN unknown 8541.60.00.60
SM11T2-32-24.0M-10J1JJ
Pletronics Inc
Check for Price Obsolete 24 MHz 10 ppm 0.01 % 5 PPM/FIRST YEAR 40 Ω 32 pF L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) 80 °C PARALLEL - FUNDAMENTAL AT CUT; TR, 7/10/13 INCH 100 µW -30 °C 80 °C SURFACE MOUNT YES L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) PLETRONICS INC SMD, 2 PIN unknown 8541.60.00.60
HC49J/LC0FF2.40MHZ
Golledge Electronics Ltd
Check for Price Yes Yes Active 2.4 MHz 5 ppm 0.01 % 3 PPM/FIRST YEAR 300 Ω 20 pF L13.46XB11.0XH5.3 (mm)/L0.53XB0.433XH0.209 (inch) 50 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 100 µW 50 °C SURFACE MOUNT YES L13.46XB11.0XH5.3 (mm)/L0.53XB0.433XH0.209 (inch) GOLLEDGE ELECTRONICS LTD ROHS COMPLIANT,RESISTANCE WELDED PACKAGE-3 compliant 8541.60.00.30
24.0MHZHC51/100/100/-10+60/SR
Euroquartz Ltd
Check for Price Yes Yes Obsolete 24 MHz 100 ppm 0.01 % 3 PPM/FIRST YEAR 20 Ω L19.2XB9.3XH19.7 (mm)/L0.756XB0.366XH0.776 (inch) 60 °C SERIES - FUNDAMENTAL AT-CUT CRYSTAL 1 mW -10 °C 60 °C THROUGH HOLE MOUNT NO L19.2XB9.3XH19.7 (mm)/L0.756XB0.366XH0.776 (inch) EUROQUARTZ LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.60.00.60
24.0MHZHC48/10/15/-10+60/50PF
Euroquartz Ltd
Check for Price Yes Yes Obsolete 24 MHz 10 ppm 0.0015 % 3 PPM/FIRST YEAR 20 Ω 50 pF L19.2XB9.3XH19.7 (mm)/L0.756XB0.366XH0.776 (inch) 60 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL 1 mW -10 °C 60 °C THROUGH HOLE MOUNT NO L19.2XB9.3XH19.7 (mm)/L0.756XB0.366XH0.776 (inch) EUROQUARTZ LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.60.00.60