Filter Your Search
1 - 6 of 6 results
|
EH24-0.5-02-44M
Schaffner
|
$1.6500 | Yes | Yes | Active | 250 V | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 44 MILLI HENRY | 2 kV | 400Hz Hz | UL | 100 °C | -25 °C | 20 mm | 24 mm | 24 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||
|
EV24-0.5-02-44M
Schaffner
|
$1.7100 | Yes | Yes | Active | 250 V | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 44 MILLI HENRY | 2 kV | 400Hz Hz | UL | 100 °C | -25 °C | 29.1 mm | 24.6 mm | 17.4 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||
|
EH24-0.5-02-47M
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 47 MILLI HENRY | 3 kV | 50/60Hz Hz | UL | 85 °C | -25 °C | 20 mm | 24 mm | SCHAFFNER EMV AG | compliant | |||||
|
RP240-50-2.2-S
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Active | 250 V | 50 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 800 µA | 50/60Hz Hz | EN; UL | 100 °C | -25 °C | 63 mm | 151 mm | 102 mm | ASTRODYNE TDI CORP | compliant | ||||||
|
RP240-50-22-S
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Active | 250 V | 50 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 8 mA | 50/60Hz Hz | EN; UL | 100 °C | -25 °C | 63 mm | 151 mm | 102 mm | ASTRODYNE TDI CORP | compliant | ||||||
|
EV24-0.5-02-47M
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 47 MILLI HENRY | 3 kV | 50/60Hz Hz | UL | 85 °C | -25 °C | 29.1 mm | 24.6 mm | SCHAFFNER EMV AG | compliant |