Filter Your Search
1 - 1 of 1 results
|
240-790-043PH-66Z2CFPB
Glenair Inc
|
Check for Price | Active | 66 | 4 | 1.91 mm | 4 | 5 A | MALE | BOARD | H | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 500VDC V | YES | 5 GΩ | NO | NO | YES | MIL | -65 °C | 200 °C | HOLE .125 | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.075 inch | 0.065 inch | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.65 mm | 50u inch | GOLD | SOLDER | 0.41 inch | 0.835 inch | 2.175 inch | 0.25 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |