Filter Your Search
1 - 1 of 1 results
|
240-790-028PK-27P4MTCZGA
Glenair Inc
|
Check for Price | Active | 27 | 2 | 1.91 mm | 2 | MALE | BOARD AND PANEL | K | ALUMINUM ALLOY | STRAIGHT | OTHER D TYPE CONNECTOR | STANDARD: MIL-STD-2120 | 250VDC V | YES | 1 GΩ | 7.5 A | NO | NO | YES | MIL | -65 °C | 200 °C | HOLE .094 | RECEPTACLE | S23P4 | MIXED | RND PIN-SKT | NO | 0.075 inch | 0.065 inch | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | MIXED | 1.65 mm | 50u inch | NICKEL-PTFE | SOLDER | 0.485 inch | 0.86 inch | 2.661 inch | 0.125 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |