Filter Your Search
1 - 1 of 1 results
|
240-076-5-15PPDR6.080GN
Glenair Inc
|
Check for Price | Active | 15 | 2 | 1.27 mm | 2 | 32 mΩ | 3 A | MALE | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | B | ALUMINUM ALLOY | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 200VDC V | YES | 2.78 N | 5 GΩ | NO | NO | YES | MIL | -55 °C | 125 °C | HOLE .096 | PLUG | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | .086-56 | THREADED | ONE | GENERAL PURPOSE | STAGGERED | 1.27 mm | 50u inch | GOLD | SOLDER | 0.48 inch | 0.747 inch | 1.11 inch | 0.08 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |