Parametric results for: 240-076-2-31SCGR3.110NC under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 240076231scgr3110nc
Select parts from the table below to compare.
Compare
Compare
240-076-2-31SCGR3.110NC
Glenair Inc
Check for Price Active 31 2 1.27 mm 2 32 mΩ 3 A FEMALE BOARD AND PANEL LIQUID CRYSTAL POLYMER E ALUMINUM ALLOY STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 200VDC V YES 2.78 N 5 GΩ NO NO YES MIL -55 °C 125 °C HOLE .096 RECEPTACLE STAGGERED RND PIN-SKT NO 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO .086-56 THREADED ONE GENERAL PURPOSE STAGGERED 1.27 mm 50u inch NICKEL SOLDER 0.48 inch 0.535 inch 1.51 inch 0.11 inch GLENAIR INC compliant EAR99 8536.69.40.30