Filter Your Search
1 - 1 of 1 results
|
240-034-6-37PCCPN-.080
Glenair Inc
|
Check for Price | No | No | Active | 37 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | F | ALUMINUM ALLOY | GOLD | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 250VDC V | YES | 2.78 N | 5 GΩ | NO | NO | e4 | YES | -55 °C | 125 °C | HOLE .096 | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC-2B | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CHEM FILM | SOLDER | 0.31 inch | 0.777 inch | 1.485 inch | 0.08 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |