Filter Your Search
1 - 1 of 1 results
|
240-0325-31PCG4J7-18F
Glenair Inc
|
Check for Price | Yes | Yes | Active | 31 | 2 | 8 mΩ | 3 A | MALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | E | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 250VDC V | YES | 2.78 N | 5 GΩ | 24 AWG | 24 AWG | NO | NO | YES | MIL | -55 °C | 125 °C | M22759/33 | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | CRIMP | 0.322 inch | 0.517 inch | 1.335 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |