Filter Your Search
1 - 1 of 1 results
|
240-0323-9PCF6J5-18R
Glenair Inc
|
Check for Price | Yes | Yes | Active | 9 | 2 | 8 mΩ | 3 A | MALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | A | STAINLESS STEEL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 250VDC V | YES | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | NO | NO | YES | MIL | -55 °C | 125 °C | M22759/33 | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | CRIMP | 0.322 inch | 0.517 inch | 0.785 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |